Part Details for T491D475K050AT2478 by KEMET Corporation
Overview of T491D475K050AT2478 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D475K050AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D475K050AT2478-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2917 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7091 | Buy Now |
DISTI #
T491D475K050AT2478
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T491D475K050AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $0.5796 | Buy Now |
DISTI #
T491D475K050AT2478
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T491D475K050AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0218 / $1.1921 | Buy Now |
DISTI #
80-T491D475K50AT2478
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 10% RoHS: Compliant | 0 |
|
$0.5460 / $0.6240 | Order Now |