-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2113
|
Newark | Capacitor Tant, 33Uf, 6V, 6 Ohm, 0.1, 3528-12, Capacitance:33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:6Ohm Rohs Compliant: Yes |Kemet T491T336K006AT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6800 | Buy Now |
DISTI #
T491T336K006AT-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1411 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4899 | Buy Now |
DISTI #
T491T336K006AT
|
Avnet Americas | Cap Tant Solid 33uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 6 Ohm 125°C T/R - Tape and Reel (Alt: T491T336K006AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5198 / $0.5890 | Buy Now |
DISTI #
80-T491T336K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 1311 10% ESR=6ohms RoHS: Compliant | 0 |
|
$0.4650 / $0.4890 | Order Now |
DISTI #
T491T336K006AT
|
Avnet Americas | Cap Tant Solid 33uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 6 Ohm 125°C T/R - Tape and Reel (Alt: T491T336K006AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5198 / $0.5890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491T336K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T336K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 43 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491T336K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T336K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVB30J336K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T336K006AT vs TLESVB30J336K8RE |
ESVB30J336K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T336K006AT vs ESVB30J336K |