-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491X226K050ATAUTOCT-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$2.8976 / $3.1816 | Buy Now |
DISTI #
80-T491X226K50ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200 RoHS: Compliant | 0 |
|
$2.9100 / $4.0000 | Order Now |
DISTI #
T491X226K050ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
T491X226K050ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X226K050ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T491X226K050ATAUTO
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: T491X226K050ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.8126 / $3.1692 | Buy Now |
DISTI #
2937172
|
Farnell | CAP, 22UF, 50V, TANT, CASE X RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$2.6719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X226K050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X226K050ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X226K050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X226K050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X226K050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050AGAUTO |
T494X226K050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050ATAUTO7280 |
T494X226K050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050AGAUTO7280 |
T494X226K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050AHAUTO |
TA050TCM226KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X226K050ATAUTO vs TA050TCM226KER-13 |
T491X226K050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X226K050ATAUTO vs T491X226K050ZT7280 |
T494X226K050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050ATAUTO |
T494X226K050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226K050ATAUTO vs T494X226K050AHAUTO7280 |