-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MC105KCA7610
|
Avnet Americas | 1.00UF 35.0V - Bulk (Alt: CWR11MC105KCA7610) RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0135 / $9.5645 | Buy Now |
DISTI #
CWR11MC105KCA7610
|
Avnet Americas | 1.00UF 35.0V - Bulk (Alt: CWR11MC105KCA7610) RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0135 / $9.5645 | Buy Now |
DISTI #
CWR11MC105KCA7610
|
Avnet Americas | 1.00UF 35.0V - Bulk (Alt: CWR11MC105KCA7610) RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0135 / $9.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492B105K035CC42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B105K035CC42507610
KEMET Corporation
Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T492B105K035CC42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B105K035CC42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B105K035E2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs TR3B105K035E2000 |
T491B105K035ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T492B105K035CC42507610 vs T491B105K035ZG7280 |
293D105X9035B8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs 293D105X9035B8W |
TR3B105K035D2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs TR3B105K035D2000 |
293D105X9035B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs 293D105X9035B2WE3 |
TR3B105K035F2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs TR3B105K035F2000 |
CWR11MH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs CWR11MH105KB |
593D105X9035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs 593D105X9035B8T |
T492B105K035AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B105K035CC42507610 vs T492B105K035AH |
CWR11MH105KB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035CC42507610 vs CWR11MH105KB/PR |