-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2995
|
Newark | 1.50Uf 35.0V |Kemet T493B155K035BK6210 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8200 / $7.1700 | Buy Now |
DISTI #
399-T493B155K035BK6210TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0894 | Buy Now |
DISTI #
80-T493B15K035BK6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1.5uF 10% ESR=5.2Ohms RoHS: Not Compliant | 0 |
|
$7.0800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B155K035BK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B155K035BK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 48.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B155K035BK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B155K035BK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA035TCR155KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T493B155K035BK6210 vs TA035TCR155KBR-13 |
TBJB155K035CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CRLD0000 |
TBJB155K035CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CBSD0023 |
TBJB155K035CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CSSD0000 |
TBJB155K035CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CBSD0724 |
TBJB155K035CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CSSD0023 |
TBJB155K035CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CSLD0724 |
TBJB155K035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CBSD0723 |
TBJB155K035CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155K035BK6210 vs TBJB155K035CRSD0900 |
B45196H6155K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B155K035BK6210 vs B45196H6155K206 |