-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3156
|
Newark | 15.0Uf 35.0V Rohs Compliant: No |Kemet T493D156M035AH6111 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.3800 / $13.8400 | Buy Now |
DISTI #
399-T493D156M035AH6111TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 10 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3820 | Buy Now |
DISTI #
80-T493D16M035AH6111
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 20% ESR=0.8Ohms RoHS: Not Compliant | 0 |
|
$18.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D156M035AH6111
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156M035AH6111
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D156M035AH6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156M035AH6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156M035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AH6111 vs T493D156M035CK6430C-7280 |
07016-147MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D156M035AH6111 vs 07016-147MBC |
B45197A6156M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D156M035AH6111 vs B45197A6156M409 |
T493D156M035AH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AH6111 vs T493D156M035AH6230C-7280 |
TBWD156M035CSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156M035AH6111 vs TBWD156M035CSD0000 |
TBWD156M035CBD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156M035AH6111 vs TBWD156M035CBD0824 |
293D156X0035D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156M035AH6111 vs 293D156X0035D8W |
T95D156M035ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156M035AH6111 vs T95D156M035ESAS |
T493D156M035BH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AH6111 vs T493D156M035BH6430C-7280 |
TR3D156M035E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156M035AH6111 vs TR3D156M035E0150 |