-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3211
|
Newark | 33.0Uf 35.0V |Kemet T493D336M035BK6210 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6200 / $8.5200 | Buy Now |
DISTI #
399-T493D336M035BK6210TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5971 | Buy Now |
DISTI #
80-T493D36M035BK6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 20% ESR=0.3Ohms RoHS: Not Compliant | 0 |
|
$8.6000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D336M035BK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M035BK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D336M035BK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M035BK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D336M035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M035BK6210 vs T494D336M035ATAUTO7280 |
B45135D3369M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M035BK6210 vs B45135D3369M207 |
07016-152MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035BK6210 vs 07016-152MBH |
B45135D3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M035BK6210 vs B45135D3366M207 |
TCMIV336DTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D336M035BK6210 vs TCMIV336DTLSR200 |
07016-152MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035BK6210 vs 07016-152MBB |
07016-152MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M035BK6210 vs 07016-152MCC |
TCMIV336DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D336M035BK6210 vs TCMIV336DTLSR300 |
B45035D3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M035BK6210 vs B45035D3366M207 |
T494D336M035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336M035BK6210 vs T494D336M035AGAUTO7280 |