Part Details for T493D475K035BH 6210 by KEMET Corporation
Overview of T493D475K035BH 6210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6210BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6210CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
LT6210IS6#TRPBF | Analog Devices | 1x Progmable S C, R-R Out, C F |
Price & Stock for T493D475K035BH 6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07016-141KBHA
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% D Min Qty: 76 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.4700 | Buy Now |
DISTI #
T493D475K035BH6210
|
TTI | Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5ohms Min Qty: 76 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.8900 / $9.7500 | Buy Now |