-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7024
|
Newark | Tantalum Capacitor, 4.7Uf 10V 1.5 Ohm 10%, 3528-21, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494B475K010AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26 |
|
$0.0910 | Buy Now |
DISTI #
72M6164
|
Newark | Capacitor Tant, 4.7Uf 10V 1.5 Ohm 10%, 3528-21, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T494B475K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
399-3838-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12815 In Stock |
|
$0.2628 / $0.8600 | Buy Now |
DISTI #
T494B475K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B475K010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3395 | Buy Now |
DISTI #
32K7024
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 32K7024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.4300 | Buy Now |
DISTI #
80-T494B475K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=1.5ohms RoHS: Compliant | 2647 |
|
$0.2460 / $0.7600 | Buy Now |
DISTI #
V72:2272_09035525
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1900 |
|
$0.2561 / $0.6190 | Buy Now |
DISTI #
70097456
|
RS | Capacitor, Tantalum, Cap 4.7uF, Tol +10%, SMT, Vol-Rtg 10V, B Case Size, TR | KEMET T494B475K010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.2730 | RFQ |
|
Bristol Electronics | 4092 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 | 283 |
|
$0.2100 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B475K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 95.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B475K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K010CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T494B475K010AT vs TBJB475K010CRLT0923 |
CWR11FB475KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K010AT vs CWR11FB475KZATR13 |
TBJB475K010CRST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T494B475K010AT vs TBJB475K010CRST0945 |
T450B14751AKAB | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B475K010AT vs T450B14751AKAB |
TBJB475K010CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T494B475K010AT vs TBJB475K010CBST0024 |
PCT4.7/10BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Suntsu Electronics Inc | T494B475K010AT vs PCT4.7/10BK |
CWR11FC475KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K010AT vs CWR11FC475KZCTR13 |
TBJB475K010CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T494B475K010AT vs TBJB475K010CWLT0900 |
CWR11FK475KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K010AT vs CWR11FK475KZCW |
TA010TCR475KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T494B475K010AT vs TA010TCR475KBR-13 |