-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7420
|
Newark | Tantalum Capacitor, 10Uf, 10V, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3.5Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:141Ma Rohs Compliant: Yes |Kemet T494T106K010AT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6840 | Buy Now |
DISTI #
399-10271-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2501 In Stock |
|
$0.5445 / $1.6700 | Buy Now |
DISTI #
T494T106K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T494T106K010AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6534 / $0.7405 | Buy Now |
DISTI #
80-T494T106K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5 Ohms RoHS: Compliant | 1948 |
|
$0.5250 / $1.6500 | Buy Now |
DISTI #
V72:2272_09037212
|
Arrow Electronics | Cap Tant Solid 10uF 10V T CASE 10% (3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 3.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1643 Container: Cut Strips | Americas - 23 |
|
$0.2123 / $0.2813 | Buy Now |
DISTI #
T494T106K010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5380 | Buy Now |
DISTI #
T494T106K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T494T106K010AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6534 / $0.7405 | Buy Now |
DISTI #
2937476
|
Farnell | CAP, 10UF, 10V, TANT, CASE T RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.9873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494T106K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494T106K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 56.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |