-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9848
|
Newark | Capacitor,15Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494X156K050AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 / $3.8000 | Buy Now |
DISTI #
T494X156K050AH-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7696 | Buy Now |
DISTI #
T494X156K050AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X156K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0716 / $4.8859 | Buy Now |
DISTI #
80-T494X156K050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=400mOhms RoHS: Not Compliant | 0 |
|
$3.6400 / $6.1700 | Order Now |
DISTI #
T494X156K050AH
|
TTI | Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=400mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.5300 / $3.6700 | Buy Now |
DISTI #
T494X156K050AH
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X156K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494X156K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X156K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 102.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494X156K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X156K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X156K050AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050AMAUTO |
293D156X9050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X156K050AH vs 293D156X9050E2TE3 |
T494X156K050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T494X156K050AGAUTO |
T491X156K050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050AGAUTO |
T494X156K050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T494X156K050ATAUTO |
T491X156K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050AHAUTO |
T491X156K050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050ATAUTO7280 |
T494X156K050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T494X156K050ATAUTO7280 |
T491X156K050AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050AMAUTO7280 |
T491X156K050ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156K050AH vs T491X156K050ANAUTO7280 |