-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8985
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 10 F, 20%, 16 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T495B106M016ATE650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1060 |
|
$0.7050 / $1.0700 | Buy Now |
DISTI #
399-18338-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1938 In Stock |
|
$0.6322 / $1.7400 | Buy Now |
DISTI #
80-T495B106M16ATE650
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=650mOhms RoHS: Compliant | 2179 |
|
$0.2660 / $0.9000 | Buy Now |
DISTI #
T495B106M016ATE650
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=650mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3000 | Buy Now |
DISTI #
T495B106M016ATE650
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: T495B106M016ATE650) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2332453
|
element14 Asia-Pacific | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1060 |
|
$0.6443 / $0.7823 | Buy Now |
DISTI #
2332453RL
|
element14 Asia-Pacific | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 1060 |
|
$0.6443 / $0.7159 | Buy Now |
DISTI #
2332453
|
Farnell | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 1060 |
|
$0.4997 / $0.8253 | Buy Now |
DISTI #
2332453RL
|
Farnell | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel | 1060 |
|
$0.4997 / $0.5435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106M016ATE650
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M016ATE650
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 145 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106M016ATE650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M016ATE650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-067MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495B106M016ATE650 vs 07016-067MCC |
T491B106M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B106M016ATE650 vs T491B106M016ZG |
B45198R3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016ATE650 vs B45198R3106M206 |
T450B11061CMAP | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B106M016ATE650 vs T450B11061CMAP |
B45198H3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016ATE650 vs B45198H3106M206 |
B45116B1069M507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016ATE650 vs B45116B1069M507 |
T496B106M016ATE3K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | T495B106M016ATE650 vs T496B106M016ATE3K5C-7280 |
293D106X0016B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M016ATE650 vs 293D106X0016B2TE3 |
B45016B1066M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016ATE650 vs B45016B1066M657 |
B45198L3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016ATE650 vs B45198L3106M206 |