-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1997
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 100 F, 10%, 6.3 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T495C107K006ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2583 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
11AC4344
|
Newark | Cap, 100Μf, 6.3V, 10%, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2412 [6032-28 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495C107K006ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.9320 / $1.0200 | Buy Now |
DISTI #
72M6199
|
Newark | Capacitor Tant, 100Uf 6.3V 0.15 Ohm 10%, 6032-28, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T495C107K006ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 | Buy Now |
DISTI #
399-10401-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16110 In Stock |
|
$0.4403 / $1.3100 | Buy Now |
DISTI #
T495C107K006ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C107K006ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8486 / $1.0183 | Buy Now |
DISTI #
T495C107K006ATE150
|
Avnet Americas | Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T495C107K006ATE150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8486 / $0.9617 | Buy Now |
DISTI #
T495C107K006ATE150
|
Avnet Americas | 100.UF 6.0V - Tape and Reel (Alt: T495C107K006ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495C107K006ATE150
|
Avnet Americas | 100.UF 6.0V - Tape and Reel (Alt: T495C107K006ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495C107K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=150mOhms RoHS: Compliant | 14078 |
|
$0.3480 / $0.8500 | Buy Now |
DISTI #
V72:2272_09041296
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 Container: Cut Strips | Americas - 270 |
|
$0.5533 / $0.6843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C107K006ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C107K006ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 342 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C107K006ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C107K006ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D107X96R3C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K006ATE150 vs 593D107X96R3C8T |
593D107X96R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K006ATE150 vs 593D107X96R3C2WE3 |