-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7958
|
Newark | Cap, 47Μf, 10V, 10% Rohs Compliant: Yes |Kemet T495C476K010ATE300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2755 |
|
$0.5620 / $1.0600 | Buy Now |
DISTI #
96Y7494
|
Newark | Cap, Tantalum, 47Uf, 10V, Case C, Capacitance:47Μf, Voltage(Dc):10V, Tantalum Capacitor Case:2412 [6032 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:0.3Ohm Rohs Compliant: Yes |Kemet T495C476K010ATE300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
79AH7687
|
Newark | Cap 47Uf 10Vdc 10% Rohs Compliant: Yes |Kemet T495C476K010ATE300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6710 | Buy Now |
DISTI #
399-10517-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16605 In Stock |
|
$0.3699 / $1.1200 | Buy Now |
DISTI #
T495C476K010ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C476K010ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 3500 |
|
$0.6704 | Buy Now |
DISTI #
80-T495C476K10ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=300mOhms RoHS: Compliant | 2055 |
|
$0.4940 / $1.0200 | Buy Now |
DISTI #
V72:2272_09042498
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 67 |
|
$0.3014 / $0.4377 | Buy Now |
DISTI #
62249961
|
Verical | Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2222 | Americas - 67 |
|
$0.3014 / $0.3964 | Buy Now |
DISTI #
T495C476K010ATE300
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.4440 / $0.5030 | Buy Now |
DISTI #
T495C476K010ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C476K010ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 3500 |
|
$0.6704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C476K010ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C476K010ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 242 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C476K010ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C476K010ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010TCR476KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C476K010ATE300 vs TA010TCR476KCR-13 |
593D476X9010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C476K010ATE300 vs 593D476X9010C2TE3 |
593D476X9010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C476K010ATE300 vs 593D476X9010C8T |