-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7960
|
Newark | Cap, 68Μf, 16V, 20%, Capacitance:68Μf, Voltage Rating:16V, Tantalum Capacitor Case:2412 [6032 Metric], Product Range:T495 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495C686M016ATE250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 712 |
|
$0.6360 / $0.8940 | Buy Now |
DISTI #
68AH0094
|
Newark | Cap, 68Uf, 16V, Tant, Case C Rohs Compliant: Yes |Kemet T495C686M016ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.5230 / $0.5870 | Buy Now |
DISTI #
79AH7688
|
Newark | Cap 68Uf 16Vdc 20% Rohs Compliant: Yes |Kemet T495C686M016ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 5500 |
|
$0.5170 / $0.5790 | Buy Now |
DISTI #
95W5305
|
Newark | Cap, Tantalum, 68Uf, 16V, Case C, Capacitance:68Μf, Voltage(Dc):16V, Tantalum Capacitor Case:2412 [6032 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:0.25Ohm Rohs Compliant: Yes |Kemet T495C686M016ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 | Buy Now |
DISTI #
96Y7496
|
Newark | Cap, Tantalum, 68Uf, 16V, Case C, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:663Ma Rohs Compliant: Yes |Kemet T495C686M016ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4790 | Buy Now |
DISTI #
399-10452-1-ND
|
DigiKey | CAP TANT 68UF 20% 16V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16728 In Stock |
|
$0.2576 / $0.8600 | Buy Now |
DISTI #
T495C686M016ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C686M016ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
T495C686M016ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C686M016ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
96Y7496
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.5350 | Buy Now |
DISTI #
80-T495C686M16E250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=250mOhms RoHS: Compliant | 2061 |
|
$0.2570 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C686M016ATE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C686M016ATE250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C686M016ATE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C686M016ATE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1602686MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C686M016ATE250 vs 267N1602686MLC |
267N1602686MPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C686M016ATE250 vs 267N1602686MPC |
267N1602686MRC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C686M016ATE250 vs 267N1602686MRC |
TX3C686M016C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C686M016ATE250 vs TX3C686M016C1100 |
267N1602686MNC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C686M016ATE250 vs 267N1602686MNC |