Part Details for T495D476M025AHE120 by KEMET Corporation
Overview of T495D476M025AHE120 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D476M025AHE120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495D476M025AHE120
|
Avnet Americas | Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.12 Ohm 125°C T/R - Tape and Reel (Alt: T495D476M025AHE120) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495D476M025AHE120
|
Avnet Americas | Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.12 Ohm 125°C T/R - Tape and Reel (Alt: T495D476M025AHE120) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |