-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9351
|
Newark | Cap, 100Uf, 16V, Tant, Case X, Capacitance:100Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: No |Kemet T495X107K016AHE080 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$5.6500 | Buy Now |
DISTI #
40K1176
|
Newark | Capacitor,100Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X107K016AHE080 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 / $4.2500 | Buy Now |
DISTI #
399-10406-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
942 In Stock |
|
$1.2622 / $3.1600 | Buy Now |
DISTI #
T495X107K016AHE080
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K016AHE080) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.3677 / $5.0957 | Buy Now |
DISTI #
T495X107K016AHE080
|
Avnet Americas | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.08 Ohm 125°C T/R - Tape and Reel (Alt: T495X107K016AHE080) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.3677 / $4.9501 | Buy Now |
DISTI #
80-T495X107K16AHE080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=80mOhms RoHS: Not Compliant | 318 |
|
$1.2700 / $2.7100 | Buy Now |
DISTI #
T495X107K016AHE080
|
TTI | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=80mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
T495X107K016AHE080
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K016AHE080) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.3677 / $5.0957 | Buy Now |
DISTI #
T495X107K016AHE080
|
Avnet Americas | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.08 Ohm 125°C T/R - Tape and Reel (Alt: T495X107K016AHE080) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.3677 / $4.9501 | Buy Now |
DISTI #
2937906
|
element14 Asia-Pacific | CAP, 100UF, 16V, TANT, CASE X RoHS: Not Compliant Min Qty: 500 Container: Reel | 500 |
|
$6.3301 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K016AHE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K016AHE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 574 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K016AHE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K016AHE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E107K016LZBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X107K016AHE080 vs T86E107K016LZBL |
593D107X9016E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE080 vs 593D107X9016E8T |
T491X107K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X107K016AHE080 vs T491X107K016ZT7280 |
T83E107K016USCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X107K016AHE080 vs T83E107K016USCL |
TA016TCM107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T495X107K016AHE080 vs TA016TCM107KER-13 |
TCKIC107ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X107K016AHE080 vs TCKIC107ET-LF |
TF3E107K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T495X107K016AHE080 vs TF3E107K016C0300 |
T496X107K016AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K016AHE080 vs T496X107K016AHE700C-7280 |
TR3E107K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE080 vs TR3E107K016C0150 |
TR3E107K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE080 vs TR3E107K016C0100 |