-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7989
|
Newark | Cap, 330Μf, 6.3V, 10% Rohs Compliant: Yes |Kemet T495X337K006ATE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 158 |
|
$1.6400 / $2.8100 | Buy Now |
DISTI #
40K1300
|
Newark | Tantalum Capacitor, 330Uf 6.3V 0.1 Ohm 10%, 7343-43, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495X337K006ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now |
DISTI #
72M6356
|
Newark | Tantalum Capacitor, 330Uf 6.3V 0.1 Ohm 10%, 7343-43, Full Reel, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T495X337K006ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
399-3902-1-ND
|
DigiKey | CAP TANT 330UF 10% 6.3V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16297 In Stock |
|
$1.0815 / $2.0900 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$1.0300 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2978 / $1.4708 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2978 / $1.5574 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X337K006ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2978 / $1.4708 | Buy Now |
DISTI #
T495X337K006ATE100
|
Avnet Americas | 330.UF 6.0V - Tape and Reel (Alt: T495X337K006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2978 / $1.5574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X337K006ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K006ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X337K006ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K006ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E337K6R3KZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006ATE100 vs T86E337K6R3KZAS |
593D337X96R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K006ATE100 vs 593D337X96R3E2TE3 |
TF3E337K6R3E0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X337K006ATE100 vs TF3E337K6R3E0500 |
593D337X96R3E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K006ATE100 vs 593D337X96R3E8W |
07016-021KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K006ATE100 vs 07016-021KBH |
T83E337K6R3UBAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X337K006ATE100 vs T83E337K6R3UBAL |
TF3E337K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T495X337K006ATE100 vs TF3E337K6R3C0250 |
T86E337K6R3MBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006ATE100 vs T86E337K6R3MBBL |
TA006TCM337KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T495X337K006ATE100 vs TA006TCM337KER |
VTS337K006ET | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Vatronics Technologies Limited | T495X337K006ATE100 vs VTS337K006ET |