Part Details for T495X476M020AS by KEMET Corporation
Overview of T495X476M020AS by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X476M020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 320 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 80 |
|
$1.1242 / $2.0440 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 1005 |
|
$0.9900 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 716 |
|
$2.4917 / $4.5303 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 160 |
|
$31.1550 / $40.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 546 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for T495X476M020AS
T495X476M020AS CAD Models
T495X476M020AS Part Data Attributes:
|
T495X476M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 944 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X476M020AS
This table gives cross-reference parts and alternative options found for T495X476M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E476M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476M020AS vs TR3E476M020F0150 |
T86E476M020LZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X476M020AS vs T86E476M020LZSS |
TR3E476M020D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476M020AS vs TR3E476M020D0150 |
T491X476M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X476M020AS vs T491X476M020ZT7280 |
T496X476M020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X476M020AS vs T496X476M020AS |
TCMID476ETLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476M020AS vs TCMID476ETLSR125 |
T86E476M020USAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Vishay Intertechnologies | T495X476M020AS vs T86E476M020USAS |
T495X476M020AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T495X476M020AS vs T495X476M020AS-F |
T86E476M020EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X476M020AS vs T86E476M020EZSL |
TR3E476M020D0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476M020AS vs TR3E476M020D0125 |