-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4421
|
Newark | Capacitor,470Uf,6.3Vdc,20-% Tol,20+% Tol |Kemet T495X477M006ATE030 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2100 | Buy Now |
DISTI #
399-18866-1-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
512 In Stock |
|
$1.6422 / $4.1100 | Buy Now |
DISTI #
T495X477M006ATE030
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: T495X477M006ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0073 / $2.4088 | Buy Now |
DISTI #
T495X477M006ATE030
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: T495X477M006ATE030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.0073 / $2.2749 | Buy Now |
DISTI #
80-T495X477M6ATE30
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=30mOhms RoHS: Compliant | 0 |
|
$1.7200 / $1.8900 | Order Now |
|
Quest Components | 8 |
|
$2.9190 / $3.8920 | Buy Now | |
DISTI #
T495X477M006ATE030
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: T495X477M006ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0073 / $2.4088 | Buy Now |
DISTI #
T495X477M006ATE030
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: T495X477M006ATE030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.0073 / $2.2749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477M006ATE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477M006ATE030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 938 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477M006ATE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477M006ATE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D477X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs 593D477X06R3E2TE3 |
TR3E477M6R3C0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3C0065 |
293D477X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs 293D477X06R3E2TE3 |
TR3E477M6R3F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3F0100 |
TR3E477M6R3D0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3D0050 |
TR3E477M6R3D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3D0060 |
TR3E477M6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3C0100 |
TR3E477M6R3E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs TR3E477M6R3E0100 |
293D477X06R3E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs 293D477X06R3E2WE3 |
293D477X06R3E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M006ATE030 vs 293D477X06R3E8T |