Part Details for T5010T by Pulse Electronics Corporation
Overview of T5010T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for T5010T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$2.5060 / $5.3700 | Buy Now |
Part Details for T5010T
T5010T CAD Models
T5010T Part Data Attributes:
|
T5010T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T5010T
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:1.8; 1:1.8, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 7.12 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.8; 1:1.8 | |
Width | 14.73 mm |