Part Details for T5100-V by Amphenol Advanced Sensors
Overview of T5100-V by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5100-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8003
|
Newark | Airestat, 1Ch Co2,voltage, Uwht - Bulk |Amphenol Advanced Sensors T5100-V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9000 / $150.0500 | Buy Now |
DISTI #
45-T5100-V-ND
|
DigiKey | SENSOR CARBON DIOXIDE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$139.8420 / $152.5500 | Buy Now |
DISTI #
71235015
|
RS | Sensor, AIRESTAT, ABC LOGIC CO2, VOLTAGE, UWHT | Amphenol Advanced Sensors T5100-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$140.3500 / $152.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$125.8800 | Buy Now |
DISTI #
AAST5100-V
|
Heilind Electronics | AIRESTAT, 1CH CO2,VOLTAGE, UWH T | Americas - 0 in Stock |
|
Buy Now |