-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3852
|
Newark | Capacitor,1000Uf,4Vdc,20-% Tol,20+% Tol |Kemet T510E108M004ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 / $5.3000 | Buy Now |
DISTI #
399-3993-1-ND
|
DigiKey | CAP TANT 1000UF 20% 4V 2924 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2564 | Buy Now |
DISTI #
T510E108M004ATE010
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 20%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E108M004ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.6775 / $6.8130 | Buy Now |
DISTI #
80-T510E108M4ATE010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 2924 20% ESR=10mOhms RoHS: Compliant | 0 |
|
$5.2600 / $8.6000 | Order Now |
DISTI #
T510E108M004ATE010
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 20%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E108M004ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 1000UF 4V 20% 2924 / Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125��C Automotive T/R | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 2596 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E108M004ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E108M004ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2136 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E108M004ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E108M004ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494E108M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E108M004ATE010 vs T494E108M004AHAUTO7280 |
TBMV687M004LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LRSB0800 |
T510E108M004AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | KEMET Corporation | T510E108M004ATE010 vs T510E108M004AHE010C-7280 |
TBMV687M004LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LWSB0724 |
TBMV687M004LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LBSB0724 |
TBMV687M004LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LWSB0045 |
TBMV687M004LSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LSSB0H45 |
TBMV687M004LBSB0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LBSB0045 |
TBMV687M004LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LWSB0823 |
TBMV687M004LSSB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004ATE010 vs TBMV687M004LSSB0823 |