-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2013
|
Newark | Surface Mount Tantalum Capacitor, T510 Series, 330 F, 10%, 10 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T510X337K010ATE035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 613 |
|
$4.2700 / $6.9900 | Buy Now |
DISTI #
71M0644
|
Newark | Tantalum Capacitor, 330Uf 10V 0.035 Ohm 10%, 7343-43, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.035Ohm, Manufacturer Size Code:X, Product Height:4Mmrohs Compliant: Yes |Kemet T510X337K010ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $4.8000 | Buy Now |
DISTI #
14M3915
|
Newark | Tantalum Capacitor, 330Uf 10V 0.035 Ohm 10%, 7343-43, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.035Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T510X337K010ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.6200 | Buy Now |
DISTI #
42AC0278
|
Newark | Cap, 330Μf, 10V, 10% Rohs Compliant: Yes |Kemet T510X337K010ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.5700 | Buy Now |
DISTI #
399-3998-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2652 In Stock |
|
$5.0564 / $8.9200 | Buy Now |
DISTI #
T510X337K010ATE035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X337K010ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.8898 / $7.0677 | Buy Now |
DISTI #
T510X337K010ATE035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X337K010ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.8898 / $7.0677 | Buy Now |
DISTI #
80-T510X337K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35 mOhms RoHS: Compliant | 5112 |
|
$3.8100 / $6.7200 | Buy Now |
DISTI #
V72:2272_07468572
|
Arrow Electronics | Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2409 Container: Cut Strips | Americas - 470 |
|
$4.0920 / $6.6580 | Buy Now |
DISTI #
70097515
|
RS | Capacitor, Tantalum SMT, Ultra Low ESR 330uF 10V 10%, TR | KEMET T510X337K010ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $4.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X337K010ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X337K010ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1111 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X337K010ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X337K010ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D337X9010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337K010ATE035 vs 593D337X9010E8T |
TR3E337K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337K010ATE035 vs TR3E337K010E0100 |
TA010TCR337KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T510X337K010ATE035 vs TA010TCR337KER-13 |
T83E337K010UBBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T510X337K010ATE035 vs T83E337K010UBBS |
T97E337K010LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337K010ATE035 vs T97E337K010LSA |
07016-055KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X337K010ATE035 vs 07016-055KCH |
593D337X9010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337K010ATE035 vs 593D337X9010E2TE3 |
T83E337K010UBCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T510X337K010ATE035 vs T83E337K010UBCL |
T510X337K010AGE035C-7280 | CAP,TANTALUM / TA2O5,330UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T510X337K010ATE035 vs T510X337K010AGE035C-7280 |
07016-055KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X337K010ATE035 vs 07016-055KCC |