Part Details for T510X337M010AS by KEMET Corporation
Overview of T510X337M010AS by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T510X337M010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 445 |
|
$1.6531 / $4.0320 | Buy Now |
|
Bristol Electronics | 2776 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 460 |
|
$1.6531 / $4.0320 | Buy Now |
|
Bristol Electronics | 3623 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 683 |
|
$2.2800 / $5.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 25 |
|
$2.7360 / $4.1040 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 542 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 368 |
|
$2.3400 / $5.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 356 |
|
$2.3400 / $5.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 10±% | 2220 |
|
$2.8500 / $5.7000 | Buy Now |
Part Details for T510X337M010AS
T510X337M010AS CAD Models
T510X337M010AS Part Data Attributes:
|
T510X337M010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X337M010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T510X337M010AS
This table gives cross-reference parts and alternative options found for T510X337M010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X337M010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D337X0010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337M010AS vs 293D337X0010E2WE3 |
T495X337M010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T510X337M010AS vs T495X337M010AS |
07016-055MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X337M010AS vs 07016-055MCB |
T510X337M010ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T510X337M010AS vs T510X337M010ATE035C-7280 |
07016-054MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X337M010AS vs 07016-054MCH |
T97E337M010EZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337M010AS vs T97E337M010EZB |
593D337X0010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337M010AS vs 593D337X0010E8T |
293D337X0010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337M010AS vs 293D337X0010E2TE3 |
TR3E337M010D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X337M010AS vs TR3E337M010D0060 |
07016-055MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X337M010AS vs 07016-055MCC |