-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7820
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520B107M006ATE070 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.4040 / $0.5280 | Buy Now |
DISTI #
42AC0281
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520B107M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2810 / $0.2920 | Buy Now |
DISTI #
91H6453
|
Newark | Tantalum Capacitor, 100Uf 6.3V 0.07 Ohm 20%, 3528-21, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Case Size:1411 Rohs Compliant: Yes |Kemet T520B107M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 | Buy Now |
DISTI #
33AH2124
|
Newark | Cap Ta Polymer 100Uf 6.3Vdc 20% Smd 3528-21 Rohs Compliant: Yes |Kemet T520B107M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 | Buy Now |
DISTI #
12N3130
|
Newark | Tantalum Capacitor, 100Uf 6.3V 0.07 Ohm 20%, 3528-21, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mmrohs Compliant: Yes |Kemet T520B107M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 | Buy Now |
DISTI #
399-4009-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39638 In Stock |
|
$0.2243 / $0.8000 | Buy Now |
DISTI #
T520B107M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B107M006ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3441 | Buy Now |
DISTI #
80-T520B107M006E070
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms RoHS: Compliant | 40384 |
|
$0.2250 / $0.7200 | Buy Now |
DISTI #
70097520
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,3528-21,ESR, TR | KEMET T520B107M006ATE070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1900 |
|
$0.4900 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1230 |
|
$0.1680 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B107M006ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B107M006ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B107M006ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B107M006ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B107M006ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B107M006ATE070 vs T520B107M006ATE070C-7280 |
NTP107M6.3TRB(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T520B107M006ATE070 vs NTP107M6.3TRB(45) |
6TPE100MWB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520B107M006ATE070 vs 6TPE100MWB |
F320J107MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520B107M006ATE070 vs F320J107MBE |
T520B107M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B107M006ATE070 vs T520B107M006ATE040C-7280 |
T520B107M006ASE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B107M006ATE070 vs T520B107M006ASE070 |
TEPSLB20J107M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B107M006ATE070 vs TEPSLB20J107M(35)8R |
T520B107M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B107M006ATE070 vs T520B107M006AHE070C-7280 |
6TPE100MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520B107M006ATE070 vs 6TPE100MBB |
T520B107M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B107M006ATE070 vs T520B107M006AHE040C-7280 |