-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3805
|
Newark | Tantalum Capacitor, 220Uf, 6V, Smd 20%, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:-, Esr:0.045Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T520B227M006ATE045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 515 |
|
$0.5430 / $0.7770 | Buy Now |
DISTI #
81AH0086
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, B Rohs Compliant: Yes |Kemet T520B227M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5140 / $0.5320 | Buy Now |
DISTI #
81R3806
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case B, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.045Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm Rohs Compliant: Yes |Kemet T520B227M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.5950 | Buy Now |
DISTI #
399-5755-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44739 In Stock |
|
$0.3912 / $1.1700 | Buy Now |
DISTI #
T520B227M006ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006ATE045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4827 / $0.5471 | Buy Now |
DISTI #
81R3805
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 81R3805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.7870 / $1.3200 | Buy Now |
DISTI #
T520B227M006ATE045
|
Avnet Americas | 220.UF 6.0V - Tape and Reel (Alt: T520B227M006ATE045) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T520B227M006ATE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms RoHS: Compliant | 1027 |
|
$0.3790 / $0.9800 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 1411 | 228 |
|
$0.8640 / $1.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B227M006ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M006ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 62 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 425 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B227M006ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M006ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TPE220MVB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520B227M006ATE045 vs 6TPE220MVB |
NTP227M6.3TRB(18)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | NIC Components Corp | T520B227M006ATE045 vs NTP227M6.3TRB(18)3KF |
6TPE220MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520B227M006ATE045 vs 6TPE220MBB |