-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9654
|
Newark | Capacitor Tant, 150Uf 4V 0.015 Ohm 20%, 6032-28, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:C, Esr:0.015Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Qualification:-Rohs Compliant: Yes |Kemet T520C157M004ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $0.9430 | Buy Now |
DISTI #
399-T520C157M004ATE015TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6911 | Buy Now |
DISTI #
T520C157M004ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 4 V, ± 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M004ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6266 / $0.7310 | Buy Now |
DISTI #
80-T520C157M4ATE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms RoHS: Compliant | 0 |
|
$0.7200 / $1.3200 | Order Now |
DISTI #
70096106
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap150uF, 4V, 20% | KEMET T520C157M004ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
T520C157M004ATE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 4 V, � 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M004ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C157M004ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C157M004ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 825 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |