-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0135
|
Newark | Cap, Tant, Polymer, 220Uf, 6.3V, Case C, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:C, Esr:0.045Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T520C227M006ATE045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$0.1640 | Buy Now |
DISTI #
14M3960
|
Newark | Capacitor Tant220Uf6.3V 0.045 Ohm 6032-28 20%, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:C, Esr:0.045Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Qualification:-Rohs Compliant: Yes |Kemet T520C227M006ATE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.7090 | Buy Now |
DISTI #
399-12330-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.4207 / $1.2500 | Buy Now |
DISTI #
T520C227M006ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, C, 45 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C227M006ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6715 / $0.8059 | Buy Now |
DISTI #
02AC0135
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, C, 45 mohm, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 02AC0135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.9510 / $1.5000 | Buy Now |
DISTI #
80-T520C227M6ATE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms RoHS: Compliant | 2742 |
|
$0.4890 / $1.2600 | Buy Now |
DISTI #
V72:2272_09059582
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 195 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 Container: Cut Strips | Americas - 390 |
|
$0.4400 / $0.5130 | Buy Now |
DISTI #
V79:2366_24012454
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1732 | Americas - 26 |
|
$0.3748 | Buy Now |
DISTI #
70096096
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap220uF, 6.3V, 20% | KEMET T520C227M006ATE045 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 | RFQ |
DISTI #
81023089
|
Verical | Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 500 |
|
$0.8876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C227M006ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C227M006ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 475 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |