-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4868
|
Newark | Tantalum Capacitor, 330Uf, 4V, 7343-31 20%, Capacitance:330Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.009Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T520D337M004ATE009 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
DISTI #
57AC4064
|
Newark | Cap, 330Μf, 4V, 20% Rohs Compliant: Yes |Kemet T520D337M004ATE009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $2.4900 | Buy Now |
DISTI #
40K1639
|
Newark | Tantalum Capacitor, 330Uf, 4V, 7343-31 20%, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D337M004ATE009 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9670 / $1.1100 | Buy Now |
DISTI #
399-4048-1-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4877 In Stock |
|
$0.8730 / $2.2800 | Buy Now |
DISTI #
T520D337M004ATE009
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D, 9 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M004ATE009) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9973 / $1.1968 | Buy Now |
DISTI #
T520D337M004ATE009
|
Avnet Americas | CAP TA POLYMER 330UF 4VDC 20% 7.3 X 4.3 X 2.8MM SMD 7343-31 - Tape and Reel (Alt: T520D337M004ATE009) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9973 / $1.1968 | Buy Now |
DISTI #
80-T520D337M4E9
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms RoHS: Compliant | 1660 |
|
$0.8720 / $2.2800 | Buy Now |
DISTI #
V79:2366_25496047
|
Arrow Electronics | Cap Tant Polymer 330uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 8 |
|
$0.6856 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.3125 / $2.1000 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D337M004ATE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D337M004ATE009
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D337M004ATE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M004ATE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M004AHE006C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004AHE006C-7280 |
T520D337M004ASE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004ASE007 |
B76004D3376M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D337M004ATE009 vs B76004D3376M040 |
T520D337M004AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004AHE015C-7280 |
T520D337M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004AHE040C-7280 |
T520D337M004ASE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004ASE015 |
NTP337M4TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004ATE009 vs NTP337M4TRD(25) |
T520D337M004ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004ATE009 vs T520D337M004ASE040 |
NTP337M4TRD(15) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004ATE009 vs NTP337M4TRD(15) |
NTP337M4TRD(40) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004ATE009 vs NTP337M4TRD(40) |