-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4550
|
Newark | Tantalum Capacitor 680Uf2.5V 0.015 Ohm 7343-31 20%, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D687M2R5ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
72M6421
|
Newark | Tantalum Capacitor 680Uf2.5V 0.015 Ohm 7343-31 20%, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Width:4.3Mmrohs Compliant: Yes |Kemet T520D687M2R5ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 / $1.2300 | Buy Now |
DISTI #
399-4065-1-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4546 In Stock |
|
$0.7811 / $2.1200 | Buy Now |
DISTI #
T520D687M2R5ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D687M2R5ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9708 / $1.1326 | Buy Now |
DISTI #
80-T520D687M2R5E15
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms RoHS: Compliant | 1785 |
|
$0.7810 / $2.0200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 680 uF, SURFACE MOUNT, 2916 | 436 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 680 uF, SURFACE MOUNT, 2916 | 1988 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
T520D687M2R5ATE015
|
TTI | Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 83000 In Stock |
|
$0.7900 / $0.9400 | Buy Now |
DISTI #
T520D687M2R5ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D687M2R5ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9708 / $1.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D687M2R5ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D687M2R5ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 975 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |