-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7505
|
Newark | Capacitor Tant, 330Uf, 3V, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:V, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V337M003ATE009 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7700 | Buy Now |
DISTI #
399-T520V337M003ATE009TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9410 | Buy Now |
DISTI #
T520V337M003ATE009
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 3 V, ± 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003ATE009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6335 / $1.9058 | Buy Now |
DISTI #
80-T520V337M3ATE9
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=9mOhms RoHS: Compliant | 0 |
|
$1.1700 / $1.1800 | Order Now |
DISTI #
T520V337M003ATE009
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 3 V, � 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003ATE009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V337M003ATE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M003ATE009
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |