-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0178
|
Newark | Cap, Tant, Polymer, 330Uf, 4V, Case V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:V, Esr:0.007Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V337M004ATE007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$1.3900 / $2.8000 | Buy Now |
DISTI #
77AK6297
|
Newark | Tantalum Capacitor,330Uf 4V 0.007 Ohm 20,7343-20,full Reel, capacitance-330Μf, capacitance Tolerance- 20,voltagedc-4V, manufacturer Size Code-V, esr-0.007Ohm, capacitor Case Package-2917 7343 Metric, product Length-7.3Mm |Kemet T520V337M004ATE007 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
72K9914
|
Newark | Tantalum Capacitor, 330Uf 4V 0.007 Ohm 20%, 7343-20, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:V, Esr:0.007Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mmrohs Compliant: Yes |Kemet T520V337M004ATE007 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8300 | Buy Now |
DISTI #
399-4656-1-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14503 In Stock |
|
$0.9556 / $2.5500 | Buy Now |
DISTI #
T520V337M004ATE007
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, V, 7 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M004ATE007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1628 / $1.3178 | Buy Now |
DISTI #
80-T520V337M4ATE7
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms RoHS: Compliant | 6765 |
|
$0.9740 / $2.3000 | Buy Now |
DISTI #
V72:2272_09063262
|
Arrow Electronics | Cap Tant Polymer 330uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.007 Ohm 105°C T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2215 Container: Cut Strips | Americas - 945 |
|
$0.9941 / $1.4696 | Buy Now |
DISTI #
61695818
|
Verical | Cap Tant Polymer 330uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.007 Ohm 105°C T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2215 | Americas - 945 |
|
$0.9941 / $1.4696 | Buy Now |
DISTI #
77347133
|
Verical | Cap Tant Polymer 330uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.007 Ohm 105°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 70 |
|
$3.8571 | Buy Now |
DISTI #
T520V337M004ATE007
|
TTI | Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.9300 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V337M004ATE007
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M004ATE007
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |