-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7455
|
Newark | Cap, 47Μf, 16V, 20% Rohs Compliant: Yes |Kemet T520V476M016ATE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$1.8300 / $3.1900 | Buy Now |
DISTI #
10J6682
|
Newark | Tantalum Capacitor, 47Uf, 16V, 7343-20 20%, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.07Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Case Size:2917 Rohs Compliant: Yes |Kemet T520V476M016ATE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2600 | Buy Now |
DISTI #
399-4106-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8883 In Stock |
|
$1.2100 / $2.3400 | Buy Now |
DISTI #
T520V476M016ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 70 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V476M016ATE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$1.2900 | Buy Now |
DISTI #
80-T520V476M16ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms RoHS: Compliant | 1586 |
|
$1.2000 / $2.3400 | Buy Now |
DISTI #
V72:2272_09063677
|
Arrow Electronics | Cap Tant Polymer 47uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 Container: Cut Strips | Americas - 845 |
|
$1.1638 / $1.2627 | Buy Now |
|
Bristol Electronics | 844 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 19000 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 449 |
|
$1.1875 / $2.3750 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 15200 |
|
$0.6050 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V476M016ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V476M016ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V476M016ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V476M016ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V476M016APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V476M016ATE070 vs T520V476M016APE0707280 |
T520V476M016APE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V476M016ATE070 vs T520V476M016APE070 |