-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5412
|
Newark | 10.0Uf 50.0V |Kemet T521V106M050ATE090 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.2200 | Buy Now |
DISTI #
399-16638-1-ND
|
DigiKey | CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7542 In Stock |
|
$2.5111 / $4.9200 | Buy Now |
DISTI #
80-T521V106M50ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms RoHS: Compliant | 355 |
|
$2.5100 / $4.9200 | Buy Now |
DISTI #
T521V106M050ATE090
|
TTI | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4800 / $2.5400 | Buy Now |
DISTI #
T521V106M050ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 50 V, � 20%, V, 90 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V106M050ATE090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2938730
|
Farnell | CAP, 10UF, 50V, TANT, POLYMER, CASE V RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$2.5697 | Buy Now |
DISTI #
2671858RL
|
Farnell | CAP, TANT, POLYMER, 10UF, 50V, 2917 RoHS: Compliant Min Qty: 60 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$3.4929 | Buy Now |
DISTI #
2671858
|
Farnell | CAP, TANT, POLYMER, 10UF, 50V, 2917 RoHS: Compliant Min Qty: 60 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V106M050ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V106M050ATE090
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 432.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |