Part Details for T521V156M025AHE040 by KEMET Corporation
Overview of T521V156M025AHE040 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T521V156M025AHE040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6537
|
Newark | Cap, 15Uf, 25V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T521V156M025AHE040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 | Buy Now |
DISTI #
T521V156M025AHE040-ND
|
DigiKey | CAP TANT POLY 15UF 25V 2917 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0811 | Buy Now |
DISTI #
80-T521V156M25AHE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
3415627
|
Farnell | CAP, 15UF, 25V, TANT, POLYMER, CASE V RoHS: Not Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$2.1112 / $2.1737 | Buy Now |
Part Details for T521V156M025AHE040
T521V156M025AHE040 CAD Models
T521V156M025AHE040 Part Data Attributes
|
T521V156M025AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V156M025AHE040
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521V156M025AHE040
This table gives cross-reference parts and alternative options found for T521V156M025AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V156M025AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V156M025APE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V156M025AHE040 vs T520V156M025APE090 |