-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11719-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
930 In Stock |
|
$0.9075 / $2.4900 | Buy Now |
DISTI #
T521W476M016ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, W, 45 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T521W476M016ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.2959 | Buy Now |
DISTI #
80-T521W476M016045
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms RoHS: Compliant | 0 |
|
$0.9530 / $2.5000 | Order Now |
DISTI #
T521W476M016ATE045
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 16 V, � 20%, W, 45 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T521W476M016ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T521W476M016ATE045
|
Avnet Asia | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, W, 45 mohm, 2917 [7343-15 Metric] (Alt: T521W476M016ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
$2.2687 / $2.5563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521W476M016ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521W476M016ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 595 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |