-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8115
|
Newark | Cap, 15Μf, 63V, 20%, Capacitance:15Μf, Voltage Rating:63V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.035Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T521X156M063ATE035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$4.3000 / $5.8000 | Buy Now |
DISTI #
42AC9643
|
Newark | Cap, Tant, Polymer, 15Uf, 63V, Case X, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:X, Esr:0.035Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4Mm, Series Name:T52X Ko-Cap® Rohs Compliant: Yes |Kemet T521X156M063ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
66AH0980
|
Newark | Cap, 15Uf, 63V, Tant, Polymer, X Rohs Compliant: Yes |Kemet T521X156M063ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $3.4800 | Buy Now |
DISTI #
96Y7528
|
Newark | Cap, Tant, Polymer, 15Uf, 63V, 2917, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:X, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521X156M063ATE035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7900 | Buy Now |
DISTI #
399-10460-1-ND
|
DigiKey | CAP TANT POLY 15UF 63V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2216 In Stock |
|
$3.1563 / $5.6800 | Buy Now |
DISTI #
T521X156M063ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 35 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
$3.7500 / $4.5000 | Buy Now |
DISTI #
T521X156M063ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 35 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8750 / $4.6250 | Buy Now |
DISTI #
80-T521X156M63ATE035
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms RoHS: Compliant | 3938 |
|
$3.0400 / $5.0200 | Buy Now |
DISTI #
V36:1790_09065444
|
Arrow Electronics | Cap Tant Polymer 15uF 63VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2306 | Americas - 1000 |
|
$2.6250 / $2.7780 | Buy Now |
DISTI #
V72:2272_09065444
|
Arrow Electronics | Cap Tant Polymer 15uF 63VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 3 |
|
$3.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X156M063ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X156M063ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 845 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X156M063ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X156M063ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545X156M063ATE1507280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521X156M063ATE035 vs T545X156M063ATE1507280 |
T591X156M063ATE075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521X156M063ATE035 vs T591X156M063ATE075 |