Part Details for T523V157M020APE050 by KEMET Corporation
Overview of T523V157M020APE050 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T523V157M020APE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4898
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 150Μf, 20V, 50Mo Esr Rohs Compliant: Yes |Kemet T523V157M020APE050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
74AK4897
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 150Μf, 20V, 50Mo Esr Rohs Compliant: Yes |Kemet T523V157M020APE050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 | Buy Now |
DISTI #
399-T523V157M020APE050TR-ND
|
DigiKey | 150.UF 20.0V Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4317 | Buy Now |
DISTI #
T523V157M020APE050
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 20 V, ± 20%, V, 50 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523V157M020APE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $1.8375 | Buy Now |
DISTI #
80-T523V157M20APE050
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms RoHS: Compliant | 0 |
|
$1.3500 / $1.3600 | Order Now |
DISTI #
T523V157M020APE050
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 20 V, ± 20%, V, 50 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523V157M020APE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $1.8375 | Buy Now |
Part Details for T523V157M020APE050
T523V157M020APE050 CAD Models
T523V157M020APE050 Part Data Attributes:
|
T523V157M020APE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523V157M020APE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 717.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T523V157M020APE050
This table gives cross-reference parts and alternative options found for T523V157M020APE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T523V157M020APE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T523V157M020APE070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M020APE050 vs T523V157M020APE070 |
T523V157M020APE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M020APE050 vs T523V157M020APE100 |