-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4468
|
Newark | Cap, Tant, Polymer, 33Uf, 16V, Case B, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T525B336M016ATE070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 487 |
|
$0.4630 / $1.0900 | Buy Now |
DISTI #
70AC4469
|
Newark | Cap, Tant, Polymer, 33Uf, 16V, Case B, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T525B336M016ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4310 | Buy Now |
DISTI #
399-18701-1-ND
|
DigiKey | CAP TANT POLY 33UF 16V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4682 In Stock |
|
$0.3222 / $1.0600 | Buy Now |
DISTI #
80-T525B336M016ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms RoHS: Compliant | 5772 |
|
$0.3220 / $0.9700 | Buy Now |
DISTI #
V72:2272_22332170
|
Arrow Electronics | Cap Tant Polymer 33uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2153 Container: Cut Strips | Americas - 224 |
|
$0.3139 / $0.5417 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1923 Partner Stock |
|
$0.3920 / $0.4312 | Buy Now |
DISTI #
T525B336M016ATE070
|
TTI | Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3190 / $0.3370 | Buy Now |
DISTI #
T525B336M016ATE070
|
TME | Capacitor: tantalum-polymer, 33uF, 16VDC, B, 1311, ESR: 70mΩ, SMD Min Qty: 2000 | 0 |
|
$0.3910 | RFQ |
DISTI #
T525B336M016ATE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 16 V, � 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B336M016ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2913807RL
|
element14 Asia-Pacific | CAP, 33F, 16V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 1340 |
|
$0.3634 / $0.5732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525B336M016ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525B336M016ATE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |