-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 100uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7162
|
Newark | Cap, Tant, Polymer, 100Uf, 6.3V, Case I, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:I, Esr:0.07Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527I107M006ATE070 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3035 |
|
$0.5180 / $0.9290 | Buy Now |
DISTI #
399-11722-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27627 In Stock |
|
$0.3735 / $1.1100 | Buy Now |
DISTI #
T527I107M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, I, 70 mohm, 1206 [3216-10 Metric] - Tape and Reel (Alt: T527I107M006ATE070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4350 / $0.4930 | Buy Now |
DISTI #
80-T527I107M006ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms RoHS: Compliant | 345 |
|
$0.3740 / $1.0500 | Buy Now |
DISTI #
V72:2272_09066234
|
Arrow Electronics | Cap Tant Polymer 100uF 6.3VDC I CASE 20%( 3.2 X 1.6 X 0.9mm) Inward L SMD 3216-10 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2104 Container: Cut Strips | Americas - 536 |
|
$0.3719 / $0.6189 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 1206 | 15 |
|
$0.6750 / $0.8100 | Buy Now |
DISTI #
T527I107M006ATE070
|
TTI | Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3910 / $0.4060 | Buy Now |
DISTI #
T527I107M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, I, 70 mohm, 1206 [3216-10 Metric] - Tape and Reel (Alt: T527I107M006ATE070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4350 / $0.4930 | Buy Now |
DISTI #
T527I107M006ATE070
|
TME | Capacitor: tantalum-polymer, 100uF, 6.3VDC, I, 1206, ESR: 70mΩ, SMD Min Qty: 3000 | 0 |
|
$0.6300 | RFQ |
DISTI #
T527I107M006ATE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, I, 70 mohm, 1206 [3216-10 Metric] - Tape and Reel (Alt: T527I107M006ATE070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T527I107M006ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T527I107M006ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 100uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 283.5 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |