-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5087
|
Newark | Tantalum Capacitor, Capacitance:220Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Tantalum, Capacitor Type:General Purpose, Esr:8Mohm, Package/Case:7343-17, Reel Quantity:1000, Termination Type:Smd, Voltage Rating:4Vdc Rohs Compliant: Yes |Kemet T528Z227M004ATE008 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9600 | Buy Now |
DISTI #
399-T528Z227M004ATE008TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0378 | Buy Now |
DISTI #
T528Z227M004ATE008
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, Z, 8 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z227M004ATE008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6910 / $3.1395 | Buy Now |
DISTI #
80-T528Z227M4ATE008
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=8mohms RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
V79:2366_24598728
|
Arrow Electronics | Cap Tant Polymer 220uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.008 Ohm 105°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1846 | Americas - 99 |
|
$1.8310 | Buy Now |
DISTI #
39803805
|
Verical | Cap Tant Polymer 220uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.008 Ohm 105°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1846 | Americas - 99 |
|
$1.8310 | Buy Now |
DISTI #
T528Z227M004ATE008
|
TTI | Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=8mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1300 / $2.2800 | Buy Now |
DISTI #
T528Z227M004ATE008
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 4 V, � 20%, Z, 8 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z227M004ATE008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T528Z227M004ATE008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528Z227M004ATE008
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |