-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer), CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0207
|
Newark | Cap, 10Μf, 10V, 20%, Capacitance:10Μf, Voltage Rating:10V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:P, Esr:0.2Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T529P106M010AAE200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2020 |
|
$0.5910 / $0.8650 | Buy Now |
DISTI #
77AK6309
|
Newark | 10.0Uf 10.0V |Kemet T529P106M010AAE200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
93AC5515
|
Newark | Cap, 10Uf, 10V, Tant, Poly, Case P, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:P, Esr:0.2Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kemet T529P106M010AAE200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
399-17689-1-ND
|
DigiKey | CAP TANT POLY 10UF 10V 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36207 In Stock |
|
$0.3735 / $1.1100 | Buy Now |
DISTI #
80-T529P106M10AAE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms RoHS: Compliant | 1996 |
|
$0.3730 / $1.1100 | Buy Now |
DISTI #
T529P106M010AAE200
|
TTI | Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3690 / $0.4060 | Buy Now |
DISTI #
T529P106M010AAE200
|
TME | Capacitor: tantalum-polymer, 10uF, 10VDC, P, 0805, ESR: 200mΩ, SMD Min Qty: 3000 | 0 |
|
$0.7400 | RFQ |
DISTI #
T529P106M010AAE200
|
Avnet Asia | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, P, 200 mohm, 0805 [2012-10 Metric] (Alt: T529P106M010AAE200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2671868RL
|
element14 Asia-Pacific | CAP, 10F, 10V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 2020 |
|
$0.3938 / $0.6553 | Buy Now |
DISTI #
2671868
|
element14 Asia-Pacific | CAP, 10F, 10V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2020 |
|
$0.3938 / $0.8008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T529P106M010AAE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T529P106M010AAE200
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer), CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.03 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 88.5 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |