-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7512
|
Newark | Tantalum Capacitor, 1500Uf 3V 0.008 Ohm 20%, 7343-43, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:X, Esr:0.008Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T530X158M003ATE008 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6800 | Buy Now |
DISTI #
71M0663
|
Newark | Tantalum Capacitor, 1500Uf 3V 0.008 Ohm 20%, 7343-43, Full Reel, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:X, Esr:0.008Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Height:4Mmrohs Compliant: Yes |Kemet T530X158M003ATE008 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3900 | Buy Now |
DISTI #
399-4133-1-ND
|
DigiKey | CAP TANT POLY 1500UF 3V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2623 In Stock |
|
$3.9718 / $7.1500 | Buy Now |
DISTI #
T530X158M003ATE008
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 3 V, ± 20%, X, 8 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X158M003ATE008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.4467 / $5.1879 | Buy Now |
DISTI #
T530X158M003ATE008
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 3 V, ± 20%, X, 8 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X158M003ATE008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.4467 / $5.1879 | Buy Now |
DISTI #
80-T530X158M003
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms RoHS: Compliant | 3701 |
|
$4.1700 / $6.8600 | Buy Now |
DISTI #
V72:2272_07465025
|
Arrow Electronics | Cap Tant Polymer 1500uF 3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.008 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2219 Container: Cut Strips | Americas - 5 |
|
$4.0340 | Buy Now |
DISTI #
70097564
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 1500uF 3V 20%, TR | KEMET T530X158M003ATE008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $3.9800 | RFQ |
DISTI #
70096017
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 1500uF, 3V, 20% | KEMET T530X158M003ATE008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.7100 | RFQ |
DISTI #
62154515
|
Verical | Cap Tant Polymer 1500uF 3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.008 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2219 | Americas - 5 |
|
$4.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X158M003ATE008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X158M003ATE008
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1450 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X158M003ATE008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X158M003ATE008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X158M003AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, 2917 | KEMET Corporation | T530X158M003ATE008 vs T530X158M003AH4095 |
T530X158M003ASE008 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X158M003ATE008 vs T530X158M003ASE008 |