-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1704
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:Y, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530Y687M2R5ATE005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.8000 | Buy Now |
DISTI #
399-18687-1-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$2.8750 / $5.8100 | Buy Now |
DISTI #
80-T530Y687M2R5ATE05
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=5mOhms RoHS: Compliant | 460 |
|
$2.9600 / $5.8100 | Buy Now |
DISTI #
70096011
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 680.uF 2.5V 20% | KEMET T530Y687M2R5ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $5.4600 | RFQ |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 2.5V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 2917 | 470 |
|
$3.3000 / $8.2500 | Buy Now |
DISTI #
T530Y687M2R5ATE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 2.5 V, � 20%, Y, 5 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T530Y687M2R5ATE005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2491145
|
Farnell | CAP, TANT, POLYMER, 680UF, 2.5V, 2917 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$3.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530Y687M2R5ATE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530Y687M2R5ATE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |