Part Details for T540B107K003BH8710 by KEMET Corporation
Overview of T540B107K003BH8710 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540B107K003BH8710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540B107K003BH8710-ND
|
DigiKey | CAP TANT POLY 100UF 3V 1411 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8114 | Buy Now |
DISTI #
80-T540B107K3BH8710
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms RoHS: Not Compliant | 0 |
|
$9.8100 | Order Now |
Part Details for T540B107K003BH8710
T540B107K003BH8710 CAD Models
T540B107K003BH8710 Part Data Attributes
|
T540B107K003BH8710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107K003BH8710
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |