Part Details for T54EE157M035ESA050 by Vishay Intertechnologies
Overview of T54EE157M035ESA050 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54EE157M035ESA050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8628
|
Newark | T54157M035Ee8Tsa050 |Vishay T54EE157M035ESA050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74-T54E157M035ESA050
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms RoHS: Not Compliant | 0 |
|
$11.4800 / $13.9200 | Order Now |
DISTI #
T54EE157M035ESA050
|
TTI | Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$11.4800 | Buy Now |
Part Details for T54EE157M035ESA050
T54EE157M035ESA050 CAD Models
T54EE157M035ESA050 Part Data Attributes:
|
T54EE157M035ESA050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54EE157M035ESA050
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.525 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 741.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |