Part Details for T556B107M010AH by KEMET Corporation
Overview of T556B107M010AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T556B107M010AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T556B107M010AH-ND
|
DigiKey | CAP TANT POLY 100UF 10V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2295 | Buy Now |
DISTI #
80-T556B107M010AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms RoHS: Not Compliant | 0 |
|
$32.2200 / $40.6600 | Order Now |
DISTI #
71607011
|
RS | Cap Tantalum Polymer Herm Seal SMD 100F, 20%, 10V, 140m? ESR, SnPb, 125?C | KEMET T556B107M010AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8900 | RFQ |
Part Details for T556B107M010AH
T556B107M010AH CAD Models
T556B107M010AH Part Data Attributes:
|
T556B107M010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T556B107M010AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9633 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 140 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 8.5 mm |