-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7757
|
Newark | T55B686M004C0150 Rohs Compliant: Yes |Vishay T55B686M004C0150 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T55B686M004C0150
|
Avnet Americas | Cap Tant Solid 68uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 105°C T/R - Tape and Reel (Alt: T55B686M004C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1434 | Buy Now |
DISTI #
74-T55B686M004C0150
|
Mouser Electronics | Tantalum Capacitors - Polymer 68uF 4 volts 20% B Case 150 Max. ESR RoHS: Compliant | 0 |
|
$0.2110 / $0.7600 | Order Now |
|
Future Electronics | T55 Series 68 uF ±20% 4V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B686M004C0150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B686M004C0150
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0272 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 232.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |