-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9152
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, Case P, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:P, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay T55P475M010C0500 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
84X8334
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, Case P, Reel, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:P, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Vishay T55P475M010C0500 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1390 | Buy Now |
DISTI #
T55P475M010C0500
|
Avnet Americas | Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R - Tape and Reel (Alt: T55P475M010C0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 | Buy Now |
DISTI #
26Y9152
|
Avnet Americas | Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 26Y9152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1910 / $0.5510 | Buy Now |
DISTI #
74-T55P475M010C0500
|
Mouser Electronics | Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR RoHS: Compliant | 0 |
|
$0.1210 / $0.5400 | Order Now |
|
Future Electronics | T55 Series 4.7 uF ±20% 10V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
T55P475M010C0500
|
TTI | Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1910 | Buy Now |
DISTI #
T55P475M010C0500
|
Avnet Abacus | (Alt: T55P475M010C0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4.7uF 10V 500m��@100kHz ��20% 0805 Tantalum Capacitors ROHS | 109 |
|
$0.2954 / $0.5197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55P475M010C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55P475M010C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 144 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |